Part Details for AEDC110NN00001115000 by TE Connectivity
Overview of AEDC110NN00001115000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AEDC110NN00001115000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4010
|
Newark | Circular Conn, R/A Rcpt, 12Pos, Panel, Product Range:-, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity AEDC110NN00001115000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$10.8000 | Buy Now |
DISTI #
571-AEDC110NN1115000
|
Mouser Electronics | Circular Metric Connectors 623 RECEPTACLE ANGLED ROTATABLE | 0 |
|
$12.5700 / $19.2700 | Order Now |
DISTI #
3703098
|
element14 Asia-Pacific | CIRCULAR CONN, R/A RCPT, 12POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$13.1954 / $20.2260 | Buy Now |
DISTI #
3703098
|
Farnell | CIRCULAR CONN, R/A RCPT, 12POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 41 |
|
$13.4713 / $20.0010 | Buy Now |
Part Details for AEDC110NN00001115000
AEDC110NN00001115000 CAD Models
AEDC110NN00001115000 Part Data Attributes
|
AEDC110NN00001115000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AEDC110NN00001115000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 160 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |