Part Details for AEDL-5910-Z12 by Broadcom Limited
Overview of AEDL-5910-Z12 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AEDL-5910-Z12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDL-5910-Z12
|
EBV Elektronik | High Resolution Kit Encoders (Alt: AEDL-5910-Z12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDL-5910-Z12
AEDL-5910-Z12 CAD Models
AEDL-5910-Z12 Part Data Attributes:
|
AEDL-5910-Z12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDL-5910-Z12
Broadcom Limited
Rotary Position Encoder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |