Part Details for AEDM-5810-B14 by Broadcom Limited
Overview of AEDM-5810-B14 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCS5810R/B | Rochester Electronics LLC | UCS5810 - BiMOS Latch Based Peripheral Driver | |
58102-G61-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch. | |
58102-F61-13LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for AEDM-5810-B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDM-5810-B14
|
EBV Elektronik | (Alt: AEDM-5810-B14) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDM-5810-B14
AEDM-5810-B14 CAD Models
AEDM-5810-B14 Part Data Attributes
|
AEDM-5810-B14
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDM-5810-B14
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |