Part Details for AEDM-5810-J12 by Broadcom Limited
Overview of AEDM-5810-J12 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AEDM-5810-J12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDM-5810-J12-ND
|
DigiKey | KIT ENCODER 3CH 1024CPR 6MM Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AEDM-5810-J12
|
EBV Elektronik | High Resolution Three Channel Optical Encoder 5-Pin (Alt: AEDM-5810-J12) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDM-5810-J12
AEDM-5810-J12 CAD Models
AEDM-5810-J12 Part Data Attributes:
|
AEDM-5810-J12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDM-5810-J12
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |