-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCS5810R/B | Rochester Electronics LLC | UCS5810 - BiMOS Latch Based Peripheral Driver | |
58102-G61-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch. | |
58102-F61-13LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4461
|
Newark | Incremental Encoder, 12000Rpm, Vertical, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:5000Cpr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Broadcom AEDM-5810-Z12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$58.4100 / $72.5000 | Buy Now |
DISTI #
516-3253-ND
|
DigiKey | ROTARY ENCODER OPTICAL 5000PPR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
175 In Stock |
|
$56.1592 / $69.7100 | Buy Now |
DISTI #
AEDM-5810-Z12
|
Avnet Americas | 3 Channel High Resolution Optical Encoder 5-Pin - Bulk (Alt: AEDM-5810-Z12) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7600 / $45.6000 | Buy Now |
DISTI #
630-AEDM5810Z12
|
Mouser Electronics | Encoders Kit En,F CW,3Ch 5000CPR,6mm RoHS: Compliant | 66 |
|
$50.3400 / $71.6300 | Buy Now |
DISTI #
AEDM-5810-Z12
|
EBV Elektronik | 3 Channel High Resolution Optical Encoder 5-Pin (Alt: AEDM-5810-Z12) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEDM-5810-Z12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDM-5810-Z12
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |