Part Details for AEDR-8100-1Q0 by Broadcom Limited
Overview of AEDR-8100-1Q0 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AEDR-8100-1Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDR-8100-1Q0-ND
|
DigiKey | SENSOR OPT REFLECTIVE 2MM 8SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5998 | Buy Now |
DISTI #
AEDR-8100-1Q0
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8100-1Q0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $9.6000 | Buy Now |
DISTI #
630-AEDR-8100-1Q0
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output 2 Channel 180LPI E6 PCBA 1.0mm RoHS: Compliant | 0 |
|
$10.5900 / $18.5400 | Order Now |
Part Details for AEDR-8100-1Q0
AEDR-8100-1Q0 CAD Models
AEDR-8100-1Q0 Part Data Attributes:
|
AEDR-8100-1Q0
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8100-1Q0
Broadcom Limited
Rotary/Linear Position Encoder, Single, 2 Channels, LEAD FREE, LEADLESS PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, LEADLESS PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |