Part Details for AEDR-8400-130 by Broadcom Limited
Overview of AEDR-8400-130 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AEDR-8400-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDR-8400-130-ND
|
DigiKey | SENSOR OPT REFLECTVE 0.43MM 6SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8935 | Buy Now |
DISTI #
AEDR-8400-130
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8400-130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
630-AEDR-8400-130
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output 2 Channel 254LPI RoHS: Compliant | 0 |
|
$9.8900 | Order Now |
DISTI #
AEDR-8400-130
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8400-130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
AEDR-8400-130
|
EBV Elektronik | Reflective Surface Mount Optical Encoder T/R (Alt: AEDR-8400-130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDR-8400-130
AEDR-8400-130 CAD Models
AEDR-8400-130 Part Data Attributes:
|
AEDR-8400-130
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8400-130
Broadcom Limited
Linear Position Encoder, Single, 2 Channels, LEAD LESS, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD LESS, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER |