Part Details for AEDR-8502-100 by Broadcom Limited
Overview of AEDR-8502-100 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEDR-8502-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDR-8502-100-ND
|
DigiKey | SENSOR OPT REFLECTIVE 1MM 8SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1331 | Buy Now |
DISTI #
AEDR-8502-100
|
Avnet Americas | 3 Channel Reflective Incremental Encoder 8-Pin SMD T/R - Tape and Reel (Alt: AEDR-8502-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.8800 / $12.8000 | Buy Now |
DISTI #
630-AEDR-8502-100
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output Reflective Encoder 3 Ch w/ Interpolator RoHS: Compliant | 0 |
|
$14.1300 | Order Now |
DISTI #
AEDR-8502-100
|
Avnet Americas | 3 Channel Reflective Incremental Encoder 8-Pin SMD T/R - Tape and Reel (Alt: AEDR-8502-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.8800 / $12.8000 | Buy Now |
DISTI #
AEDR-8502-100
|
Avnet Americas | 3 Channel Reflective Incremental Encoder 8-Pin SMD T/R - Tape and Reel (Alt: AEDR-8502-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.8800 / $12.8000 | Buy Now |
Part Details for AEDR-8502-100
AEDR-8502-100 CAD Models
AEDR-8502-100 Part Data Attributes
|
AEDR-8502-100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8502-100
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels, 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |