-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 3 Channels,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEDR-9830-100CT-ND
|
DigiKey | ENCODER 318LPI, REEL 1KPC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31 In Stock |
|
$22.9670 / $35.3300 | Buy Now |
DISTI #
AEDR-9830-100
|
Avnet Americas | 3 Channels Reflective Incremental Encoders - Tape and Reel (Alt: AEDR-9830-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$17.6800 / $20.8000 | Buy Now |
DISTI #
630-AEDR-9830-100
|
Mouser Electronics | Encoders Encoder 318LPI, Reel 1kpc RoHS: Compliant | 0 |
|
$22.1900 | Order Now |
DISTI #
AEDR-9830-100
|
Avnet Americas | 3 Channels Reflective Incremental Encoders - Tape and Reel (Alt: AEDR-9830-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$17.6800 / $20.8000 | Buy Now |
DISTI #
AEDR-9830-100
|
EBV Elektronik | 3 Channels Reflective Incremental Encoders (Alt: AEDR-9830-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEDR-9830-100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-9830-100
Broadcom Limited
Single, 3 Channels,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CAN ALSO OPERATE ON 5V, TTL COMPATIBLE | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Packing Method | TR | |
Supply Voltage-Max | 3.63 V | |
Surface Mount | YES |