Part Details for AEDT-9140-E00 by Broadcom Limited
Overview of AEDT-9140-E00 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99140IRZ-T | Renesas Electronics Corporation | 40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board | |
89891-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for AEDT-9140-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDT-9140-E00-ND
|
DigiKey | ROTARY ENCODER OPTICAL 200PPR Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8503 | Buy Now |
DISTI #
AEDT-9140-E00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: AEDT-9140-E00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$17.6800 / $20.8000 | Buy Now |
DISTI #
630-AEDT-9140-E00
|
Mouser Electronics | Encoders 3 Channel 200CPR RoHS: Compliant | 0 |
|
$22.9600 | Order Now |
DISTI #
AEDT-9140-E00
|
EBV Elektronik | Optical Incremental Encoder Module 5-Pin (Alt: AEDT-9140-E00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |