Part Details for AEDT-9810-R00 by Broadcom Limited
Overview of AEDT-9810-R00 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AEDT-9810-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDT-9810-R00-ND
|
DigiKey | ROTARY ENCODER OPTICAL 4096PPR Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4358 | Buy Now |
DISTI #
AEDT-9810-R00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Bulk (Alt: AEDT-9810-R00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0800 / $24.8000 | Buy Now |
DISTI #
630-AEDT9810R00
|
Mouser Electronics | Encoders En Rop 11mm,3Ch 4096CPR,Strg Lds RoHS: Compliant | 0 |
|
$27.0900 | Order Now |
DISTI #
AEDT-9810-R00
|
EBV Elektronik | (Alt: AEDT-9810-R00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDT-9810-R00
AEDT-9810-R00 CAD Models
AEDT-9810-R00 Part Data Attributes
|
AEDT-9810-R00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDT-9810-R00
Broadcom Limited
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |