Part Details for AEE01C24-M by Artesyn Embedded Technologies
Overview of AEE01C24-M by Artesyn Embedded Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEE01C24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4129
|
Newark | Dc-Dc Converter, Medical, 15V, 1A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies AEE01C24-M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4600 / $66.2000 | Buy Now |
DISTI #
826-AEE01C24-M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-36Vin 15Vout 1A Med RoHS: Compliant | 6 |
|
$48.0800 / $56.7000 | Buy Now |
|
Onlinecomponents.com | Medical DC-DC Converter Module - 15W - Vin: 18 to 36VDC - Vout: 15VDC @ 1A - PCB Through Hole RoHS: Compliant |
50 Partner Stock |
|
$44.5800 / $59.1500 | Buy Now |
DISTI #
000000000005627146
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-36Vin 15Vout 1A Med Min Qty: 1 | 0 |
|
$45.4100 / $49.4100 | Buy Now |
DISTI #
2859423
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 15V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.4694 / $58.4071 | Buy Now |
DISTI #
2859423
|
Farnell | DC-DC CONVERTER, MEDICAL, 15V, 1A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$54.2039 / $61.5930 | Buy Now |
|
Master Electronics | Medical DC-DC Converter Module - 15W - Vin: 18 to 36VDC - Vout: 15VDC @ 1A - PCB Through Hole RoHS: Compliant |
50 Partner Stock |
|
$44.5800 / $59.1500 | Buy Now |
Part Details for AEE01C24-M
AEE01C24-M CAD Models
AEE01C24-M Part Data Attributes:
|
AEE01C24-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE01C24-M
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 67 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 60601-1, Two MOPP | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |