Filter Your Search
1 - 1 of 1 results
|
AEE01C24-M
Artesyn Embedded Technologies
|
$56.3303 | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 15 W | 30 ms | R-PDMA-P4 | CAN, CB, CE, CSA, EN, IEC, UL | 67 °C | -40 °C | IEC 60601-1, Two MOPP | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies |