Part Details for AEF0810330M080R by Kyocera AVX Components
Overview of AEF0810330M080R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEF0810330M080R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEF0810330M080RTR-ND
|
DigiKey | CAP ALUM 80V POLAR Min Qty: 2200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2110 | Buy Now |
DISTI #
AEF0810330M080R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 80 V, 2.2 ohm, 6000 hours @ 105°C - Tape and Reel (Alt: AEF0810330M080R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2477 | Buy Now |
DISTI #
581-AEF0810330M080R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80V 33uF 6000Hrs 20% ESR=2.2Ohms RoHS: Compliant | 981 |
|
$0.1960 / $0.6500 | Buy Now |
DISTI #
73975997
|
RS | Standard Aluminum V-Chip,33uF,80V | AVX AEF0810330M080R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 / $0.2730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks | 0 |
|
$0.1822 | Buy Now |
DISTI #
AEF0810330M080R
|
TTI | Aluminum Electrolytic Capacitors - SMD 80V 33uF 6000Hrs 20% ESR=2.2Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.1520 / $0.1580 | Buy Now |
DISTI #
AEF0810330M080R
|
TME | Capacitor: electrolytic, SMD, 33uF, 80VDC, Ø8x10.5mm, -55÷105°C Min Qty: 550 | 0 |
|
$0.2330 | RFQ |
Part Details for AEF0810330M080R
AEF0810330M080R CAD Models
AEF0810330M080R Part Data Attributes
|
AEF0810330M080R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEF0810330M080R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2200 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0792 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 205 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AEF0810330M080R
This table gives cross-reference parts and alternative options found for AEF0810330M080R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEF0810330M080R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80TLV33M8X10.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | AEF0810330M080R vs 80TLV33M8X10.5 |
AEK0810330M080R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP | Kyocera AVX Components | AEF0810330M080R vs AEK0810330M080R |
EEEFK1K330V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | AEF0810330M080R vs EEEFK1K330V |
865081753007 | WCAP-ASLI Aluminum Electrolytic Capacitors | Wurth Elektronik | AEF0810330M080R vs 865081753007 |