Part Details for AEH0608101M016R by Kyocera AVX Components
Overview of AEH0608101M016R by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEH0608101M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6815
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Kyocera Avx AEH0608101M016R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3805 |
|
$0.1720 / $0.4610 | Buy Now |
DISTI #
478-AEH0608101M016RCT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.1152 / $0.5100 | Buy Now |
DISTI #
AEH0608101M016R
|
Avnet Americas | Capacitor Aluminum 100uF 16Vdc 20% Radial Can Cylindrical Can 110mA 1000 hr 125°C T/R - Tape and Reel (Alt: AEH0608101M016R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1560 | Buy Now |
DISTI #
581-AEH0608101M016R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 100uF 0608 20% RoHS: Compliant | 11387 |
|
$0.0940 / $0.4200 | Buy Now |
DISTI #
73976311
|
RS | Standard Aluminum V-Chip,100uF,16V | AVX AEH0608101M016R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 / $0.1720 | RFQ |
|
Future Electronics | AEH Series 16 v 100 uf 125c 6.3x8 mm 2k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
AEH0608101M016R
|
Avnet Americas | Capacitor Aluminum 100uF 16Vdc 20% Radial Can Cylindrical Can 110mA 1000 hr 125°C T/R - Tape and Reel (Alt: AEH0608101M016R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1560 | Buy Now |
DISTI #
AEH0608101M016R
|
TME | Capacitor: electrolytic, SMD, 100uF, 16VDC, Ø6.3x8mm, 1000h, 110mA Min Qty: 2 | 551 |
|
$0.1290 / $0.4490 | Buy Now |
DISTI #
4079956RL
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3805 |
|
$0.1353 / $0.1767 | Buy Now |
DISTI #
4079956
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3805 |
|
$0.1353 / $0.4443 | Buy Now |
Part Details for AEH0608101M016R
AEH0608101M016R CAD Models
AEH0608101M016R Part Data Attributes:
|
AEH0608101M016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEH0608101M016R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 44 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |