Part Details for AEH0608220M050R by Kyocera AVX Components
Overview of AEH0608220M050R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEH0608220M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6816
|
Newark | Cap, 22Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Kyocera Avx AEH0608220M050R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1616 |
|
$0.2550 / $0.5550 | Buy Now |
DISTI #
478-AEH0608220M050RCT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4890 In Stock |
|
$0.1211 / $0.6100 | Buy Now |
DISTI #
AEH0608220M050R
|
Avnet Americas | Capacitor Aluminum 22uF 50Vdc 20% Radial Can Cylindrical Can 83mA 1000 hr 125°C T/R - Tape and Reel (Alt: AEH0608220M050R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1016 | Buy Now |
DISTI #
581-AEH0608220M050R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 22uF 0608 20% RoHS: Compliant | 10845 |
|
$0.1290 / $0.5700 | Buy Now |
DISTI #
73976325
|
RS | Standard Aluminum V-Chip,22uF,50V | AVX AEH0608220M050R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 / $0.1790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.1196 | Buy Now |
DISTI #
AEH0608220M050R
|
TME | Capacitor: electrolytic, SMD, 22uF, 50VDC, Ø6.3x8mm, 1000h, 83mA Min Qty: 1 | 636 |
|
$0.1180 / $0.3720 | Buy Now |
Part Details for AEH0608220M050R
AEH0608220M050R CAD Models
AEH0608220M050R Part Data Attributes
|
AEH0608220M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEH0608220M050R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 33.2 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for AEH0608220M050R
This table gives cross-reference parts and alternative options found for AEH0608220M050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEH0608220M050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NATT220M50V6.3X8NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | AEH0608220M050R vs NATT220M50V6.3X8NLBYF |
NATT220M50V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | AEH0608220M050R vs NATT220M50V6.3X8NLBF |