Part Details for AEH0810470M050R by Kyocera AVX Components
Overview of AEH0810470M050R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEH0810470M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6822
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Kyocera Avx AEH0810470M050R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$0.4870 / $0.8810 | Buy Now |
DISTI #
478-AEH0810470M050RCT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2466 / $0.8300 | Buy Now |
DISTI #
AEH0810470M050R
|
Avnet Americas | Capacitor Aluminum 47uF 50Vdc 20% Radial Can Cylindrical Can 160mA 2000 hr 125°C T/R - Tape and Reel (Alt: AEH0810470M050R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3406 | Buy Now |
DISTI #
581-AEH0810470M050R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 47pF 0810 20% RoHS: Compliant | 3196 |
|
$0.2690 / $0.8000 | Buy Now |
DISTI #
73976317
|
RS | Standard Aluminum V-Chip,47uF,50V | AVX AEH0810470M050R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 / $0.3760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks | 0 |
|
$0.2510 | Buy Now |
DISTI #
AEH0810470M050R
|
TME | Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø8x10.5mm, 2000h, 160mA Min Qty: 1 | 1969 |
|
$0.3000 / $0.6920 | Buy Now |
Part Details for AEH0810470M050R
AEH0810470M050R CAD Models
AEH0810470M050R Part Data Attributes
|
AEH0810470M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEH0810470M050R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.0235 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 64 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |