Part Details for AEK-COM-BLEV1 by STMicroelectronics
Overview of AEK-COM-BLEV1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for AEK-COM-BLEV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8797
|
Newark | Eavl Board, Bluetooth Low Energy, Soc Rohs Compliant: Yes |Stmicroelectronics AEK-COM-BLEV1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$67.4000 | Buy Now |
DISTI #
497-AEK-COM-BLEV1-ND
|
DigiKey | BLUENRG-1 BLUETOOTH COMM BOARD Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
5 In Stock |
|
$68.4700 | Buy Now |
DISTI #
AEK-COM-BLEV1
|
Avnet Americas | Bluetooth Communication Evaluation Board based on BlueNRG-1 - Boxed Product (Development Kits) (Alt: AEK-COM-BLEV1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
511-AEK-COM-BLEV1
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Bluetooth communication board based on BlueNRG-1 RoHS: Compliant | 8 |
|
$64.8100 | Buy Now |
|
STMicroelectronics | Bluetooth communication board based on BlueNRG-1 RoHS: Compliant Min Qty: 1 | 8 |
|
$63.5100 | Buy Now |
|
Future Electronics | Bluetooth Communication Board Based on BlueNRG-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4Box |
|
$67.5000 / $70.8800 | Buy Now |
DISTI #
AEK-COM-BLEV1
|
Avnet Silica | Bluetooth Communication Evaluation Board based on BlueNRG-1 (Alt: AEK-COM-BLEV1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201424375
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$67.7000 | Buy Now |
Part Details for AEK-COM-BLEV1
AEK-COM-BLEV1 CAD Models
AEK-COM-BLEV1 Part Data Attributes
|
AEK-COM-BLEV1
STMicroelectronics
Buy Now
|
Compare Parts:
AEK-COM-BLEV1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |