Part Details for AEK-CON-AFLVIP2 by STMicroelectronics
Overview of AEK-CON-AFLVIP2 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
Price & Stock for AEK-CON-AFLVIP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3631
|
Newark | Adaptive Front Lighting Connector Board Rohs Compliant: Yes |Stmicroelectronics AEK-CON-AFLVIP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19789-ND
|
DigiKey | ADAPTIVE FRONT LIGHTING CONNECTO Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
5 In Stock |
|
$66.0100 | Buy Now |
DISTI #
AEK-CON-AFLVIP2
|
Avnet Americas | Adaptive Front Lighting Connector Board with VIPower Board Slot - Boxed Product (Development Kits) (Alt: AEK-CON-AFLVIP2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
511-AEK-CON-AFLVIP2
|
Mouser Electronics | LED Lighting Development Tools Adaptive front lighting connector board with VIPower board slot RoHS: Compliant | 24 |
|
$62.4300 | Buy Now |
|
STMicroelectronics | Adaptive front lighting connector board with VIPower board slot RoHS: Compliant Min Qty: 1 | 24 |
|
$61.1800 | Buy Now |
|
Future Electronics | Adaptive front lighting connector board with VIPower board slot RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 10Box |
|
$69.5000 / $72.9800 | Buy Now |
DISTI #
35263688
|
Verical | Adaptive front lighting connector board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1930 | Americas - 10 |
|
$7.6230 | Buy Now |
DISTI #
C1S730201240490
|
Chip1Stop | Other evaluation and development tools RoHS: Compliant | 10 |
|
$41.3000 | Buy Now |
Part Details for AEK-CON-AFLVIP2
AEK-CON-AFLVIP2 CAD Models
AEK-CON-AFLVIP2 Part Data Attributes
|
AEK-CON-AFLVIP2
STMicroelectronics
Buy Now
|
Compare Parts:
AEK-CON-AFLVIP2
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |