Part Details for AEK0608151M016R by Kyocera AVX Components
Overview of AEK0608151M016R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEK0608151M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK0608151M016RTR-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1344 | Buy Now |
DISTI #
AEK0608151M016R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 16 V, 0.68 ohm - Tape and Reel (Alt: AEK0608151M016R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 | Buy Now |
DISTI #
581-AEK0608151M016R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 150uF 2000Hours ESR=680mOhms 20% RoHS: Compliant | 1880 |
|
$0.1250 / $0.5000 | Buy Now |
DISTI #
73975889
|
RS | Standard Aluminum V-Chip,150uF,16V | AVX AEK0608151M016R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.1160 | Buy Now |
DISTI #
AEK0608151M016R
|
TTI | Aluminum Electrolytic Capacitors - SMD 16V 150uF 2000Hours ESR=680mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
AEK0608151M016R
|
TME | Capacitor: electrolytic, SMD, 150uF, 16VDC, Ø6.3x8mm, -55÷105°C Min Qty: 1000 | 0 |
|
$0.1480 | RFQ |
Part Details for AEK0608151M016R
AEK0608151M016R CAD Models
AEK0608151M016R Part Data Attributes
|
AEK0608151M016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK0608151M016R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
Height | 8 mm | |
Leakage Current | 0.024 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for AEK0608151M016R
This table gives cross-reference parts and alternative options found for AEK0608151M016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEK0608151M016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFKC151XAV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | AEK0608151M016R vs EEEFKC151XAV |
NAZJ151M16V6.3X8NLBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | AEK0608151M016R vs NAZJ151M16V6.3X8NLBF |
NACEW151M16V6.3X8TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, | NIC Components Corp | AEK0608151M016R vs NACEW151M16V6.3X8TR15F |
EEEFK1C151XV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | AEK0608151M016R vs EEEFK1C151XV |