Part Details for AEK06081R0M400R by Kyocera AVX Components
Overview of AEK06081R0M400R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEK06081R0M400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK06081R0M400RTR-ND
|
DigiKey | ALUMINUM V-CHIP STD Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1021 | Buy Now |
DISTI #
AEK06081R0M400R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1 µF, 400 V, 78 ohm, 3000 hours @ 105°C - Tape and Reel (Alt: AEK06081R0M400R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 | Buy Now |
DISTI #
581-AEK06081R0M400R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400V 1uF 3000Hrs 20% ESR=78Ohms RoHS: Compliant | 1114 |
|
$0.0970 / $0.4200 | Buy Now |
DISTI #
73975710
|
RS | Standard Aluminum V-Chip,1uF,400V | AVX AEK06081R0M400R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.0778 | Buy Now |
DISTI #
AEK06081R0M400R
|
TTI | Aluminum Electrolytic Capacitors - SMD 400V 1uF 3000Hrs 20% ESR=78Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1150 | Buy Now |
DISTI #
AEK06081R0M400R
|
TME | Capacitor: electrolytic, SMD, 1uF, 400VDC, Ø6.3x8mm, -40÷105°C Min Qty: 1000 | 0 |
|
$0.0950 | RFQ |
DISTI #
AEK06081R0M400R
|
Avnet Asia | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1 µF, 400 V, 78 ohm, 3000 hours @ 105°C (Alt: AEK06081R0M400R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AEK06081R0M400R
AEK06081R0M400R CAD Models
AEK06081R0M400R Part Data Attributes
|
AEK06081R0M400R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK06081R0M400R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78000 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.116 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 14 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |