Part Details for AEK0810330M063R by Kyocera AVX Components
Overview of AEK0810330M063R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEK0810330M063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK0810330M063RTR-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 2200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
DISTI #
AEK0810330M063R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 63 V, 1.16 ohm, 2000 hours @ 105°C - Tape and Reel (Alt: AEK0810330M063R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 | Buy Now |
DISTI #
581-AEK0810330M063R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 33uF 2000Hrs 20% ESR=1.16Ohms RoHS: Compliant | 1084 |
|
$0.2030 / $0.6700 | Buy Now |
DISTI #
73975813
|
RS | Standard Aluminum V-Chip,33uF,63V | AVX AEK0810330M063R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks | 0 |
|
$0.1892 | Buy Now |
DISTI #
AEK0810330M063R
|
TTI | Aluminum Electrolytic Capacitors - SMD 63V 33uF 2000Hrs 20% ESR=1.16Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.1570 / $0.1670 | Buy Now |
DISTI #
AEK0810330M063R
|
TME | Capacitor: electrolytic, SMD, 33uF, 63VDC, Ø8x10.5mm, -55÷105°C Min Qty: 550 | 0 |
|
$0.2420 | RFQ |
Part Details for AEK0810330M063R
AEK0810330M063R CAD Models
AEK0810330M063R Part Data Attributes
|
AEK0810330M063R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK0810330M063R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1160 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 187.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AEK0810330M063R
This table gives cross-reference parts and alternative options found for AEK0810330M063R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEK0810330M063R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63TLV33M8X10.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | AEK0810330M063R vs 63TLV33M8X10.5 |
EHV330M63RE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | AEK0810330M063R vs EHV330M63RE |
865080753012 | WCAP-ASLI Aluminum Electrolytic Capacitors | Wurth Elektronik | AEK0810330M063R vs 865080753012 |
NSPE-HF330M63V8X10.5NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | AEK0810330M063R vs NSPE-HF330M63V8X10.5NLBYF |
AEF0810330M063R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP | Kyocera AVX Components | AEK0810330M063R vs AEF0810330M063R |
NACEW330M63V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, 3533, | NIC Components Corp | AEK0810330M063R vs NACEW330M63V8X10.5TR15F |