There are no models available for this part yet.
Overview of AEK0810331M006R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEK0810331M006R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-AEK0810331M006RTR-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 2200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2104 | Buy Now | |
DISTI #
AEK0810331M006R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, 0.3 ohm - Tape and Reel (Alt: AEK0810331M006R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2316 | Buy Now | |
DISTI #
581-AEK0810331M006R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 330uF 2000Hours ESR=300mOhms 20% RoHS: Compliant | 1627 |
|
$0.1830 / $0.7400 | Buy Now | |
DISTI #
73975919
|
RS | Standard Aluminum V-Chip,330uF,6.3V | AVX AEK0810331M006R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 / $0.4820 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks | 0 |
|
$0.1703 | Buy Now | ||
DISTI #
AEK0810331M006R
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3V 330uF 2000Hours ESR=300mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.1420 / $0.1470 | Buy Now | |
DISTI #
AEK0810331M006R
|
TME | Capacitor: electrolytic, SMD, 330uF, 6.3VDC, Ø8x10.5mm, -55÷105°C Min Qty: 550 | 0 |
|
$0.2170 | RFQ |
CAD Models for AEK0810331M006R by Kyocera AVX Components
Part Data Attributes for AEK0810331M006R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
300 mΩ
|
Height
|
10.5 mm
|
Leakage Current
|
0.02079 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
170 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.4
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for AEK0810331M006R
This table gives cross-reference parts and alternative options found for AEK0810331M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEK0810331M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEF0810331M006R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Kyocera AVX Components | AEK0810331M006R vs AEF0810331M006R |