Part Details for AEK0810331M010R by Kyocera AVX Components
Overview of AEK0810331M010R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEK0810331M010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK0810331M010RTR-ND
|
DigiKey | CAP ALUM 10V POLAR Min Qty: 2200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2029 | Buy Now |
DISTI #
AEK0810331M010R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, 0.3 ohm, 2000 hours @ 105°C - Tape and Reel (Alt: AEK0810331M010R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2381 | Buy Now |
DISTI #
581-AEK0810331M010R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 330uF 2000Hours ESR=300mOhms 20% RoHS: Compliant | 1370 |
|
$0.1880 / $0.6200 | Buy Now |
DISTI #
73975905
|
RS | Standard Aluminum V-Chip,330uF,10V | AVX AEK0810331M010R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2230 / $0.2630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks | 0 |
|
$0.1751 | Buy Now |
DISTI #
AEK0810331M010R
|
TTI | Aluminum Electrolytic Capacitors - SMD 10V 330uF 2000Hours ESR=300mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.1460 / $0.1540 | Buy Now |
DISTI #
AEK0810331M010R
|
TME | Capacitor: electrolytic, SMD, 330uF, 10VDC, Ø8x10.5mm, -55÷105°C Min Qty: 550 | 0 |
|
$0.2240 | RFQ |
Part Details for AEK0810331M010R
AEK0810331M010R CAD Models
AEK0810331M010R Part Data Attributes
|
AEK0810331M010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK0810331M010R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.033 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 170 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AEK0810331M010R
This table gives cross-reference parts and alternative options found for AEK0810331M010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEK0810331M010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZJ331M10V8X10.5NLBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | AEK0810331M010R vs NAZJ331M10V8X10.5NLBF |
NACEW331M10V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, 3533, | NIC Components Corp | AEK0810331M010R vs NACEW331M10V8X10.5TR15F |
EEEFP1A331AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | AEK0810331M010R vs EEEFP1A331AV |
10SGV330M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | AEK0810331M010R vs 10SGV330M8X10.5 |
10TKV330M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | AEK0810331M010R vs 10TKV330M8X10.5 |
EEEFK1A331GV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | AEK0810331M010R vs EEEFK1A331GV |
865060253007 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | AEK0810331M010R vs 865060253007 |