Part Details for AEK0813150M200R by Kyocera AVX Components
Overview of AEK0813150M200R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEK0813150M200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEK0813150M200R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 15 µF, 200 V, 14 ohm, 3000 hours @ 105°C - Tape and Reel (Alt: AEK0813150M200R) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Reel | 1350 Factory Stock |
|
$0.2185 | Buy Now |
DISTI #
581-AEK0813150M200R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 200V 15uF 2000Hours ESR=14Ohms 20% RoHS: Compliant | 1535 |
|
$0.1730 / $0.7000 | Buy Now |
DISTI #
73975728
|
RS | Standard Aluminum V-Chip,15uF,200V | AVX AEK0813150M200R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 / $0.2410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 450 Lead time: 24 Weeks | 0 |
|
$0.1607 | Buy Now |
DISTI #
AEK0813150M200R
|
TME | Capacitor: electrolytic, SMD, 15uF, 200VDC, Ø8x13.5mm, -40÷105°C Min Qty: 450 | 0 |
|
$0.1970 | RFQ |
Part Details for AEK0813150M200R
AEK0813150M200R CAD Models
AEK0813150M200R Part Data Attributes
|
AEK0813150M200R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK0813150M200R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14000 mΩ | |
Height | 13.5 mm | |
Leakage Current | 0.22 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 85 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |