Part Details for AEL-5004-350-37.5 by GW Instek
Overview of AEL-5004-350-37.5 by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEL-5004-350-37.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEL-5004-350-37.5
|
TME | Electronic load, 0÷37.5A, 3.75kW, AEL-5000, 177x440x558mm, 0÷40°C Min Qty: 1 | 0 |
|
$10,525.4800 | RFQ |