Part Details for AEL-5006-350-56 by GW Instek
Overview of AEL-5006-350-56 by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEL-5006-350-56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEL-5006-350-56
|
TME | Electronic load, 0÷56A, 5.6kW, AEL-5000, 458x480x590mm, 0÷40°C Min Qty: 1 | 0 |
|
$12,877.8400 | RFQ |