Part Details for AELA-1032-225 by PennEngineering (PEM)
Overview of AELA-1032-225 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LT1032ISW#TRPBF | Analog Devices | 4x L Pwr Line Drvr | |
ADP1032ACPZ-1-R7 | Analog Devices | Iso uPMU & Digi 5.15Vout2 |
Price & Stock for AELA-1032-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATEAELA-1032-225
|
DB Roberts | 0 |
|
RFQ |