Part Details for AELS8-12175-8.9S by PennEngineering (PEM)
Overview of AELS8-12175-8.9S by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121750-0802081LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 8HP+2S+8HP Right Angle, Header. | |
54121-811121750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
77312-175LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for AELS8-12175-8.9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATEAELS8-12175-8.9S
|
DB Roberts | M12 | 0 |
|
RFQ |