Part Details for AEQ15GM48 by Emerson Embedded Power
Overview of AEQ15GM48 by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for AEQ15GM48
AEQ15GM48 CAD Models
AEQ15GM48 Part Data Attributes:
|
AEQ15GM48
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AEQ15GM48
Emerson Embedded Power
IC,DC/DC CONVERTER,2.5/1.5,MODULE,7PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , MODULE,7LEAD,2.0 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 7 | |
Output Current-Max | 15 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,7LEAD,2.0 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |