Part Details for AES1C-HF by Comchip Technology Corporation Ltd
Overview of AES1C-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AES1C-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-AES1C-HFTR-ND
|
DigiKey | DIODE GEN PURP 150V 1A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0791 / $0.0958 | Buy Now |
DISTI #
750-AES1C-HF
|
Mouser Electronics | Rectifiers AUTOMOTIVE RECTIFIER SUPER FAST 1A 150V SMA RoHS: Compliant | 0 |
|
$0.0790 / $0.3700 | Order Now |
|
NAC | AUTOMOTIVE RECTIFIER SUPER FAST 1A 150V SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0892 / $0.2214 | Buy Now |
Part Details for AES1C-HF
AES1C-HF CAD Models
AES1C-HF Part Data Attributes:
|
AES1C-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
AES1C-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-10-17 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for AES1C-HF
This table gives cross-reference parts and alternative options found for AES1C-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AES1C-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1ALMHG | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | AES1C-HF vs ES1ALMHG |
ES1CLHMH | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | AES1C-HF vs ES1CLHMH |
ES1CLRVG | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | AES1C-HF vs ES1CLRVG |
ES1ALRQG | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | AES1C-HF vs ES1ALRQG |
US1CFL-TP | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | AES1C-HF vs US1CFL-TP |
ES1CLHR3G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | AES1C-HF vs ES1CLHR3G |
ES1C | Rectifier Diode, 1 Element, 1A, 150V V(RRM) | Fuji Electric Co Ltd | AES1C-HF vs ES1C |
ES1ALHRH | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | AES1C-HF vs ES1ALHRH |
FSS115WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Fagor Electrónica | AES1C-HF vs FSS115WHE3TRTB |
ES1BLHRF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | AES1C-HF vs ES1BLHRF |