There are no models available for this part yet.
Overview of AF-33-SC-PK by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PADS1298IPAG | Texas Instruments | 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85 | |
PADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications |
Price & Stock for AF-33-SC-PK by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X0053
|
Newark | Wire Marker, 0.75 In H X 0.25 In W/Pack Of 25 Cards |Brady AF-33-SC-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$96.9900 | Buy Now | |
DISTI #
2267-AF-33-SC-PK-ND
|
DigiKey | WIRE MARKER, 0.75 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$74.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.1500 / $96.9900 | Buy Now |