Part Details for AF0201FR-07121KL by YAGEO Corporation
Overview of AF0201FR-07121KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0201FR-07121KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0201FR-07121KLCT-ND
|
DigiKey | RES 121K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0135 / $0.1400 | Buy Now |
DISTI #
AF0201FR-07121KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 121kOhm 1% Paper T/R - Tape and Reel (Alt: AF0201FR-07121KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
603-AF0201FR-07121KL
|
Mouser Electronics | Thick Film Resistors - SMD 121kOhms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 8384 |
|
$0.0060 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0044 | Buy Now |
DISTI #
AF0201FR-07121KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 121kOhm 1% Paper T/R - Tape and Reel (Alt: AF0201FR-07121KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 121K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0131 / $0.0160 | RFQ |
Part Details for AF0201FR-07121KL
AF0201FR-07121KL CAD Models
AF0201FR-07121KL Part Data Attributes:
|
AF0201FR-07121KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-07121KL
YAGEO Corporation
Fixed Resistor, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |