AF0201FR-071M02L
YAGEO Corporation
Description: Fixed Resistor, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,

Overview of AF0201FR-071M02L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for AF0201FR-071M02L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-AF0201FR-071M02LTR-ND
DigiKey RES 1.02 MOHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0092
$0.0092 Buy Now
DISTI # AF0201FR-071M02L
Avnet Americas Resistor Thick Film 1.02MOhm 1% 0201 2-Pin Paper T/R - Tape and Reel (Alt: AF0201FR-071M02L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0051
$0.0051 Buy Now
DISTI # 603-AF0201FR-071M02L
Mouser Electronics Thick Film Resistors - SMD 1.02 MOhms 50 mW (1/20 W) 0201 1 % AEC-Q200 RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0400
  • 100 $0.0220
  • 1,000 $0.0130
  • 2,500 $0.0110
  • 10,000 $0.0080
  • 20,000 $0.0070
  • 50,000 $0.0060
$0.0060 / $0.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0045
$0.0045 Buy Now
Ozdisan Elektronik RES.(0603) 0201 1.02M Ohms 1% 1/20W 200PPM AEC-Q20 0
  • 25 $0.0166
  • 10,000 $0.0136
$0.0136 / $0.0166 RFQ

CAD Models for AF0201FR-071M02L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0201FR-071M02L by YAGEO Corporation

AF0201FR-071M02L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1020000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. AF0201FR-071M02L
    YAGEO Corporation
    Fixed Resistor, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0201FR-071M02L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0201FR-071M02L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0201FR-071M02L would you like to use for your alert(s)?
  • Please alert me when AF0201FR-071M02L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0201FR-071M02L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0201FR-071M02L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0201FR-071M02L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0201FR-071M02L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0201FR-071M02L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: