AF0201FR-0731R6L
YAGEO Corporation
Description: Fixed Resistor, 0.05W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,

Overview of AF0201FR-0731R6L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for AF0201FR-0731R6L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.(0603) 0201 31.6 Ohms 1% 1/20W 200PPM AEC-Q200 0
  • 25 $0.0166
  • 10,000 $0.0136
$0.0136 / $0.0166 RFQ

CAD Models for AF0201FR-0731R6L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0201FR-0731R6L by YAGEO Corporation

AF0201FR-0731R6L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
31.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. AF0201FR-0731R6L
    YAGEO Corporation
    Fixed Resistor, 0.05W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
    VS

Alternate Parts for AF0201FR-0731R6L

This table gives cross-reference parts and alternative options found for AF0201FR-0731R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-0731R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0201F31R6D50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31.6ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd AF0201FR-0731R6L vs CR0201F31R6D50
RM02R-31R6-F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31.6ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, RFE International Inc AF0201FR-0731R6L vs RM02R-31R6-F
AC0201FR-0731R6L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation AF0201FR-0731R6L vs AC0201FR-0731R6L
RMCS0201FT31R6-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc AF0201FR-0731R6L vs RMCS0201FT31R6-HP
RK73H1HTBK31R6F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AF0201FR-0731R6L vs RK73H1HTBK31R6F
CR0201F31R6P10 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31.6ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd AF0201FR-0731R6L vs CR0201F31R6P10
AC0201FR-1331R6L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation AF0201FR-0731R6L vs AC0201FR-1331R6L
RMCS0201FG31R6-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc AF0201FR-0731R6L vs RMCS0201FG31R6-HP
WCR0201-31R6FI RESISTOR, 0.05W, 1%, 200ppm, 31.6ohm, SURFACE MOUNT, 0201, CHIP TT Electronics Welwyn Components AF0201FR-0731R6L vs WCR0201-31R6FI
RK73H1HTTC31R6F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 31.6ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AF0201FR-0731R6L vs RK73H1HTTC31R6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0201FR-0731R6L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0201FR-0731R6L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0201FR-0731R6L would you like to use for your alert(s)?
  • Please alert me when AF0201FR-0731R6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0201FR-0731R6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0201FR-0731R6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0201FR-0731R6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0201FR-0731R6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0201FR-0731R6L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: