Part Details for AF0201FR-07499KL by YAGEO Corporation
Overview of AF0201FR-07499KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0201FR-07499KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7295
|
Newark | Res, 499K, 1%, 0.05W, Thick Film, 0201, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Yageo AF0201FR-07499KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
58AK7296
|
Newark | Res, 499K, 1%, 0.05W, Thick Film, 0201, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Yageo AF0201FR-07499KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
AF0201FR-07499KL-ND
|
DigiKey | RES SMD 499K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
AF0201FR-07499KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 499kOhm 1% Paper T/R - Tape and Reel (Alt: AF0201FR-07499KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
603-AF0201FR-07499KL
|
Mouser Electronics | Thick Film Resistors - SMD 499 kOhms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 8445 |
|
$0.0060 / $0.1100 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 499K ohm 1% 1/20W AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0044 | Buy Now |
DISTI #
AF0201FR-07499KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 499kOhm 1% Paper T/R - Tape and Reel (Alt: AF0201FR-07499KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
AF0201FR-07499KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 499kOhm 1% Paper T/R - Tape and Reel (Alt: AF0201FR-07499KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 499K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0131 / $0.0160 | RFQ |
Part Details for AF0201FR-07499KL
AF0201FR-07499KL CAD Models
AF0201FR-07499KL Part Data Attributes
|
AF0201FR-07499KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-07499KL
YAGEO Corporation
Fixed Resistor, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AF0201FR-07499KL
This table gives cross-reference parts and alternative options found for AF0201FR-07499KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-07499KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/20499K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-07499KL vs RMCS1/20499K1%R |
RK73H1HRTTA4993F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-07499KL vs RK73H1HRTTA4993F |
RMSW06-4993FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-07499KL vs RMSW06-4993FB |
RK73H1HRTTCM4993F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-07499KL vs RK73H1HRTTCM4993F |
RK73H1HTBK4993F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-07499KL vs RK73H1HTBK4993F |
RMCS0201FG499K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AF0201FR-07499KL vs RMCS0201FG499K-HP |
AC0201FR-13499KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201FR-07499KL vs AC0201FR-13499KL |
RK73H1HRTTC4993F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-07499KL vs RK73H1HRTTC4993F |
RK73H1HRTTCD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-07499KL vs RK73H1HRTTCD4993F |
RM02R-499K-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AF0201FR-07499KL vs RM02R-499K-F |