Part Details for AF0201JR-070RL by YAGEO Corporation
Overview of AF0201JR-070RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0201JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3707
|
Newark | Res, Jumper, 0.5A, Thick Film, 0201 Rohs Compliant: Yes |Yageo AF0201JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7412 |
|
$0.0210 / $0.0380 | Buy Now |
DISTI #
58AK5639
|
Newark | Res, Jumper, 0.5A, Thick Film, 0201, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Power Rating:50Mw, Current Rating:0.5A, Product Range:Af Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Yageo AF0201JR-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
58AK5640
|
Newark | Res, Jumper, 0.5A, Thick Film, 0201, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Power Rating:50Mw, Current Rating:0.5A, Product Range:Af Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Yageo AF0201JR-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-AF0201JR-070RLCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2377 In Stock |
|
$0.0095 / $0.1100 | Buy Now |
DISTI #
AF0201JR-070RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: AF0201JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
603-AF0201JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 50 mW (1/20 W) 0201 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
|
Future Electronics | 0201 o ohm 5% anti-surge resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0046 / $0.0056 | Buy Now |
DISTI #
WSR3407
|
Rutronik | AS0201 0R I=0,5A ANTISULFUR RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0043 / $0.0050 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 0 Ohms 5% 1/20W -100/350PPM AEC-Q2 | 0 |
|
$0.0096 / $0.0125 | RFQ |
Part Details for AF0201JR-070RL
AF0201JR-070RL CAD Models
AF0201JR-070RL Part Data Attributes
|
AF0201JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201JR-070RL
YAGEO Corporation
Fixed Resistor, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AF0201JR-070RL
This table gives cross-reference parts and alternative options found for AF0201JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z1HRTTCD | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201JR-070RL vs RK73Z1HRTTCD |
AS01JT-R0R0A | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Viking Tech Corp | AF0201JR-070RL vs AS01JT-R0R0A |
AC0201JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201JR-070RL vs AC0201JR-100RL |