Part Details for AF0402DR-07200KL by YAGEO Corporation
Overview of AF0402DR-07200KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402DR-07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402DR-07200KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 200kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0402DR-07200KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
603-AF0402DR-07200KL
|
Mouser Electronics | Thick Film Resistors - SMD 200 kOhms 62.5 mW (1/16 W) 0402 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 200K Ohms 0.5% 1/16W 100PPM AEC-Q2 | 0 |
|
$0.0198 / $0.0242 | RFQ |
Part Details for AF0402DR-07200KL
AF0402DR-07200KL CAD Models
AF0402DR-07200KL Part Data Attributes
|
AF0402DR-07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-07200KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-07200KL
This table gives cross-reference parts and alternative options found for AF0402DR-07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DL6--200K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-07200KL vs CR-02DL6--200K |
RK73H1ERTTPB2003D | RES,SMT,THICK FILM,200K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | AF0402DR-07200KL vs RK73H1ERTTPB2003D |
CR10TR204D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | AF0402DR-07200KL vs CR10TR204D |
RMC1/16SK204DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-07200KL vs RMC1/16SK204DTH |
RK73H1ETTPB2003D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07200KL vs RK73H1ETTPB2003D |
CR0402TT100Y200K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | AF0402DR-07200KL vs CR0402TT100Y200K+-0.5% |
CR0402T100Y200K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | AF0402DR-07200KL vs CR0402T100Y200K+-0.5% |
SF04H2003DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402DR-07200KL vs SF04H2003DQL |
RC0402DR-10200KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-07200KL vs RC0402DR-10200KL |
RMSW10K204DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-07200KL vs RMSW10K204DB |