Part Details for AF0402DR-07221KL by YAGEO Corporation
Overview of AF0402DR-07221KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402DR-07221KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402DR-07221KL-ND
|
DigiKey | RES SMD 221K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
DISTI #
AF0402DR-07221KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 221kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0402DR-07221KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
603-AF0402DR-07221KL
|
Mouser Electronics | Thick Film Resistors - SMD 221 kOhms 62.5 mW (1/16 W) 0402 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0144 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 221K Ohms 0.5% 1/16W 100PPM AEC-Q2 | 0 |
|
$0.0190 / $0.0232 | RFQ |
Part Details for AF0402DR-07221KL
AF0402DR-07221KL CAD Models
AF0402DR-07221KL Part Data Attributes
|
AF0402DR-07221KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-07221KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-07221KL
This table gives cross-reference parts and alternative options found for AF0402DR-07221KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-07221KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005D2213AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402DR-07221KL vs RCS1005D2213AS |
SF04H2213DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402DR-07221KL vs SF04H2213DQL |
RC0402DR-10221KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-07221KL vs RC0402DR-10221KL |
RM04D2213CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AF0402DR-07221KL vs RM04D2213CT-X |
CRCW0402221KDKTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0402DR-07221KL vs CRCW0402221KDKTDP |
RK73H1EGTPS2213D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07221KL vs RK73H1EGTPS2213D |
RK73H1ERTTPB2213D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07221KL vs RK73H1ERTTPB2213D |
RCS1005D2213CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402DR-07221KL vs RCS1005D2213CS |
RCS1005D2213ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402DR-07221KL vs RCS1005D2213ES |
TSR16GTD2213V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AF0402DR-07221KL vs TSR16GTD2213V |