Part Details for AF0402DR-07237KL by YAGEO Corporation
Overview of AF0402DR-07237KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402DR-07237KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402DR-07237KL-ND
|
DigiKey | RES SMD 237K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
DISTI #
AF0402DR-07237KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 237kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0402DR-07237KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
603-AF0402DR-07237KL
|
Mouser Electronics | Thick Film Resistors - SMD 237 kOhms 62.5 mW (1/16 W) 0402 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
|
Future Electronics | 237 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 237K Ohms 0.5% 1/16W 100PPM AEC-Q2 | 0 |
|
$0.0190 / $0.0232 | RFQ |
Part Details for AF0402DR-07237KL
AF0402DR-07237KL CAD Models
AF0402DR-07237KL Part Data Attributes
|
AF0402DR-07237KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-07237KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-07237KL
This table gives cross-reference parts and alternative options found for AF0402DR-07237KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-07237KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K2373DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-07237KL vs RMC10K2373DTH |
TSR16GD2373V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AF0402DR-07237KL vs TSR16GD2373V |
SF04H2373DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402DR-07237KL vs SF04H2373DTL |
RK73H1ERTTPS2373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07237KL vs RK73H1ERTTPS2373D |
TSR16GTD2373V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AF0402DR-07237KL vs TSR16GTD2373V |
RK73H1EGTPS2373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07237KL vs RK73H1EGTPS2373D |
CR-02DLF--237K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-07237KL vs CR-02DLF--237K |
RK73H1ETTPB2373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07237KL vs RK73H1ETTPB2373D |
RC0402DR-13237KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-07237KL vs RC0402DR-13237KP |
0402WGD2373TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402DR-07237KL vs 0402WGD2373TCE |