Part Details for AF0402DR-072K49L by YAGEO Corporation
Overview of AF0402DR-072K49L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402DR-072K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402DR-072K49LTR-ND
|
DigiKey | RES CHIP 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2.49K Ohms 0.5% 1/16W 100PPM AEC-Q | 0 |
|
$0.0197 / $0.0240 | RFQ |
Part Details for AF0402DR-072K49L
AF0402DR-072K49L CAD Models
AF0402DR-072K49L Part Data Attributes
|
AF0402DR-072K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-072K49L
YAGEO Corporation
Fixed Resistor, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-072K49L
This table gives cross-reference parts and alternative options found for AF0402DR-072K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-072K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-132K49L | Fixed Resistor, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-072K49L vs AF0402DR-132K49L |
TSR16GD2491V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AF0402DR-072K49L vs TSR16GD2491V |
CR0402TT100Y2.49K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | AF0402DR-072K49L vs CR0402TT100Y2.49K+-0.5% |
CR-02DLF--2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-072K49L vs CR-02DLF--2K49 |
RMCS0402DT2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402DR-072K49L vs RMCS0402DT2K49 |
WF04H2491DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402DR-072K49L vs WF04H2491DTL |
RMSW10K2491DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-072K49L vs RMSW10K2491DB |
RMC1/16SK2491DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-072K49L vs RMC1/16SK2491DTH |
RK73H1EGTPB2491D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-072K49L vs RK73H1EGTPB2491D |
SF04H2491DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402DR-072K49L vs SF04H2491DBL |