Part Details for AF0402FR-07133KL by YAGEO Corporation
Overview of AF0402FR-07133KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07133KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402FR-07133KL-ND
|
DigiKey | RES SMD 133K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AF0402FR-07133KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 133kOhm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07133KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-07133KL
|
Mouser Electronics | Thick Film Resistors - SMD 133 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 1320 |
|
$0.0050 / $0.1500 | Buy Now |
|
Future Electronics | RES SMD 133K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
AF0402FR-07133KL
|
TTI | Thick Film Resistors - SMD 133 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0032 / $0.0032 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 133K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for AF0402FR-07133KL
AF0402FR-07133KL CAD Models
AF0402FR-07133KL Part Data Attributes
|
AF0402FR-07133KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07133KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07133KL
This table gives cross-reference parts and alternative options found for AF0402FR-07133KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07133KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1333TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07133KL vs 0402WGF1333TCE |
0402WGF1333B5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07133KL vs 0402WGF1333B5 |
CR0402-16W-1333FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AF0402FR-07133KL vs CR0402-16W-1333FT |
WCR0402-133KFI | RESISTOR, 0.063W, 1%, 100ppm, 133000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | AF0402FR-07133KL vs WCR0402-133KFI |
232270681334L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-07133KL vs 232270681334L |
WR04X1333FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | AF0402FR-07133KL vs WR04X1333FTL |
CRG0402F133K | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 133000ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | AF0402FR-07133KL vs CRG0402F133K |
ERJ2RKF1333X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | AF0402FR-07133KL vs ERJ2RKF1333X |
HP02WAF1333TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07133KL vs HP02WAF1333TCE |
0402WGF1333C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07133KL vs 0402WGF1333C4E |