Part Details for AF0402FR-07147RL by YAGEO Corporation
Overview of AF0402FR-07147RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07147RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402FR-07147RL-ND
|
DigiKey | RES SMD 147 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AF0402FR-07147RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 147Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07147RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-07147RL
|
Mouser Electronics | Thick Film Resistors - SMD 147 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | AF Series 147 Ohm ±1% 1/16 W 0402 SMD Anti-Sulfurrated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0056 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 147 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for AF0402FR-07147RL
AF0402FR-07147RL CAD Models
AF0402FR-07147RL Part Data Attributes
|
AF0402FR-07147RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07147RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07147RL
This table gives cross-reference parts and alternative options found for AF0402FR-07147RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07147RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLA--147R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-07147RL vs CR-02FLA--147R |
0402WGF1470CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07147RL vs 0402WGF1470CC |
MC0402-1470-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-07147RL vs MC0402-1470-FB101 |
RK73H1ETTPB1470F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-07147RL vs RK73H1ETTPB1470F |
CR-02FL6--147R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-07147RL vs CR-02FL6--147R |
MCR01PZPIF1470 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402FR-07147RL vs MCR01PZPIF1470 |
MR04X1470FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-07147RL vs MR04X1470FDL |
CR0402-16W-1470FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402FR-07147RL vs CR0402-16W-1470FSNT |
MC0402P-1470-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | AF0402FR-07147RL vs MC0402P-1470-FB101W |
MC0402P-1470-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | AF0402FR-07147RL vs MC0402P-1470-FT101W |