Part Details for AF0402FR-071K47L by YAGEO Corporation
Overview of AF0402FR-071K47L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-071K47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-071K47LCT-ND
|
DigiKey | RES 1.47K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
10000 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0402FR-071K47L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 1.47kOhm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-071K47L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0402FR-071K47L
|
Mouser Electronics | Thick Film Resistors - SMD 1.47 k Ohms 62.5 mW 0402 1% AEC-Q200 RoHS: Compliant | 21445 |
|
$0.0050 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1.47K Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0049 / $0.0064 | RFQ |
Part Details for AF0402FR-071K47L
AF0402FR-071K47L CAD Models
AF0402FR-071K47L Part Data Attributes
|
AF0402FR-071K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-071K47L
YAGEO Corporation
Fixed Resistor, 0.0625W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-071K47L
This table gives cross-reference parts and alternative options found for AF0402FR-071K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-071K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K1471FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-071K47L vs RMC10K1471FB |
RC0402FR-071K47P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-071K47L vs RC0402FR-071K47P |
RMNW10K1471FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-071K47L vs RMNW10K1471FTH |
CQ02WGF1471TEE | Fixed Resistor, 0.0625W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-071K47L vs CQ02WGF1471TEE |
MR04X1471FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-071K47L vs MR04X1471FDL |
WF04P1471FTL | Fixed Resistor, 0.1W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402FR-071K47L vs WF04P1471FTL |
MC0402L6F1471SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | AF0402FR-071K47L vs MC0402L6F1471SE |
232270671472 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-071K47L vs 232270671472 |
MC0402-1471-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-071K47L vs MC0402-1471-FTW |
CQ02WGF1471TCE | Fixed Resistor, 0.0625W, 1470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-071K47L vs CQ02WGF1471TCE |