Part Details for AF0402FR-071R37L by YAGEO Corporation
Overview of AF0402FR-071R37L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-071R37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 1.37 Ohms 1% 1/16W 200PPM AEC-Q200 | 0 |
|
$0.0075 / $0.0097 | RFQ |
Part Details for AF0402FR-071R37L
AF0402FR-071R37L CAD Models
AF0402FR-071R37L Part Data Attributes
|
AF0402FR-071R37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-071R37L
YAGEO Corporation
Fixed Resistor, 0.0625W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-071R37L
This table gives cross-reference parts and alternative options found for AF0402FR-071R37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-071R37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681378 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-071R37L vs 232270681378 |
RMCS0402FG1R37-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AF0402FR-071R37L vs RMCS0402FG1R37-HP |
RM04F1R37CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.37ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF0402FR-071R37L vs RM04F1R37CT |
9C04021A1R37FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.37ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-071R37L vs 9C04021A1R37FLPF3 |
9C04021A1R37FGPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-071R37L vs 9C04021A1R37FGPF3 |
RC0402FR-7W1R37L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-071R37L vs RC0402FR-7W1R37L |
RMCS0402FG1R37 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402FR-071R37L vs RMCS0402FG1R37 |
CR-02FPA--1R37 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-071R37L vs CR-02FPA--1R37 |
CR0402-16W-1R37FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.37ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402FR-071R37L vs CR0402-16W-1R37FPT-13 |
RK73H1ETTPB1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.37ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-071R37L vs RK73H1ETTPB1R37F |