There are no models available for this part yet.
Overview of AF0402FR-0722R1L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0402FR-0722R1L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-0722R1L-ND
|
DigiKey | RES 22.1 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now | |
DISTI #
AF0402FR-0722R1L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 22.1Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-0722R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now | |
DISTI #
603-AF0402FR-0722R1L
|
Mouser Electronics | Thick Film Resistors - SMD 22.1 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now | |
Future Electronics | Thick Film Resistors - SMD 22.1 ohm 1% 1/16W AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now | ||
DISTI #
77773891
|
Verical | Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2312 | Americas - 20000 |
|
$0.0060 / $0.0070 | Buy Now | |
DISTI #
AF0402FR-0722R1L
|
TTI | Thick Film Resistors - SMD 22.1 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0055 | Buy Now | |
DISTI #
C1S900102408648
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0060 / $0.0070 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 420000 |
|
$0.0013 / $0.0014 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 22.1 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0050 / $0.0065 | RFQ |
CAD Models for AF0402FR-0722R1L by YAGEO Corporation
Part Data Attributes for AF0402FR-0722R1L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AF0402FR-0722R1L
This table gives cross-reference parts and alternative options found for AF0402FR-0722R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0722R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F22R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | AF0402FR-0722R1L vs NRC-AS04F22R1TRF |
SFR01MZPF22R1 | Fixed Resistor, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402FR-0722R1L vs SFR01MZPF22R1 |
RC0402FR-0722R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0722R1L vs RC0402FR-0722R1L |
CRCW040222R1FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-0722R1L vs CRCW040222R1FKEE |
RC0402FR-7D22R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0402FR-0722R1L vs RC0402FR-7D22R1L |
RCA040222R1FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-0722R1L vs RCA040222R1FKED |
CRCW040222R1FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0402FR-0722R1L vs CRCW040222R1FKTE |
CRCW040222R1FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-0722R1L vs CRCW040222R1FKED |
RC0402FR-1322R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0722R1L vs RC0402FR-1322R1L |
RC0402FR-0722R1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0722R1L vs RC0402FR-0722R1P |
Related Parts for AF0402FR-0722R1L
-
AC0402FR-07110RLFixed Resistors
-
NRC476K10R12Fixed Capacitors
-
0338-0-15-15-15-27-10-0Terminals and Terminal Blocks
-
SI8642ET-ISOther Analog ICs
-
ADP5014ACPZ-R7Power Management Circuits
-
DX4R205JJAR1800Telecom and Datacom Connectors
-
CYUSB3314-88LTXCBus Controllers
-
SEMIX405MLI07E4IGBTs
-
OPA2354AIDGKRAudio/Video Amplifiers