There are no models available for this part yet.
Overview of AF0402FR-072K94L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0402FR-072K94L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-072K94LCT-ND
|
DigiKey | RES SMD 2.94K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9804 In Stock |
|
$0.0055 / $0.1000 | Buy Now | |
DISTI #
AF0402FR-072K94L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 2.94kOhm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-072K94L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now | |
DISTI #
603-AF0402FR-072K94L
|
Mouser Electronics | Thick Film Resistors - SMD 2.94 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 10000 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 2.94K Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0050 / $0.0065 | RFQ |
CAD Models for AF0402FR-072K94L by YAGEO Corporation
Part Data Attributes for AF0402FR-072K94L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2940 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AF0402FR-072K94L
This table gives cross-reference parts and alternative options found for AF0402FR-072K94L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-072K94L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270682942L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-072K94L vs 232270682942L |
ES02WGF2941T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-072K94L vs ES02WGF2941T5E |
NRCW04F2941TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AF0402FR-072K94L vs NRCW04F2941TRF |
0402WGF2941T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-072K94L vs 0402WGF2941T5E |
CAR04F2941CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AF0402FR-072K94L vs CAR04F2941CT |
CR102941FV | Fixed Resistor, 0.063W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | AF0402FR-072K94L vs CR102941FV |
CR-02FL6--2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-072K94L vs CR-02FL6--2K94 |
CRS0402-16W-2941FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | AF0402FR-072K94L vs CRS0402-16W-2941FT |
CR0402-10W-2941FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402FR-072K94L vs CR0402-10W-2941FT-13 |
RM04F2941CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AF0402FR-072K94L vs RM04F2941CT-U |