Part Details for AF0402FR-07464KL by YAGEO Corporation
Overview of AF0402FR-07464KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07464KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-07464KL-ND
|
DigiKey | RES 464K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AF0402FR-07464KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 464kOhm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07464KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-07464KL
|
Mouser Electronics | Thick Film Resistors - SMD 464 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | AF Series 0402 0.063 W 464 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 464K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for AF0402FR-07464KL
AF0402FR-07464KL CAD Models
AF0402FR-07464KL Part Data Attributes
|
AF0402FR-07464KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07464KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07464KL
This table gives cross-reference parts and alternative options found for AF0402FR-07464KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07464KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-4643-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-07464KL vs MC0402-4643-FT |
MC0402-4643-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-07464KL vs MC0402-4643-FT101Q |
RCS1005F4643CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402FR-07464KL vs RCS1005F4643CS |
MC0402P-4643-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | AF0402FR-07464KL vs MC0402P-4643-FTQ |
WR04X4643FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | AF0402FR-07464KL vs WR04X4643FGR |
RMNW10K4643FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-07464KL vs RMNW10K4643FB |
TSR16GTF4643V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AF0402FR-07464KL vs TSR16GTF4643V |
RCS1005F4643ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | AF0402FR-07464KL vs RCS1005F4643ES |
RM04F4643CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AF0402FR-07464KL vs RM04F4643CTD-U |
0402WGF4643TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07464KL vs 0402WGF4643TC |