Part Details for AF0402FR-0749R9L by YAGEO Corporation
Overview of AF0402FR-0749R9L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-0749R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0898
|
Newark | Res, 49R9, 1%, 0.0625W, Thick Film, 0402, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-0749R9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0030 | Buy Now |
DISTI #
47AK6451
|
Newark | Res, 49R9, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AF0402FR-0749R9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0410 | Buy Now |
DISTI #
49AK0899
|
Newark | Res, 49R9, 1%, 0.0625W, Thick Film, 0402, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-0749R9L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-AF0402FR-0749R9LCT-ND
|
DigiKey | RES SMD 49.9 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49534 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
49AK0898
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 49AK0898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9800 Partner Stock |
|
$0.0120 / $0.1140 | Buy Now |
DISTI #
AF0402FR-0749R9L
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-0749R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-0749R9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 Ohm 62.5mW 0402 1% AEC-Q200 RoHS: Compliant | 30540 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0402 49.9 Ohm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
54967661
|
Verical | Res Thick Film 0402 49.9 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 3126 Package Multiple: 1 Date Code: 2105 | Americas - 5306 |
|
$0.0030 | Buy Now |
|
Quest Components | 65 |
|
$0.0450 | Buy Now |
Part Details for AF0402FR-0749R9L
AF0402FR-0749R9L CAD Models
AF0402FR-0749R9L Part Data Attributes
|
AF0402FR-0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0749R9L
YAGEO Corporation
Fixed Resistor, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0749R9L
This table gives cross-reference parts and alternative options found for AF0402FR-0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A49R9FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | AF0402FR-0749R9L vs 9C04021A49R9FKPF3 |
9C04021A49R9FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-0749R9L vs 9C04021A49R9FKAF3 |
MR04X49R9FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-0749R9L vs MR04X49R9FDL |
AS02FTE49R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AF0402FR-0749R9L vs AS02FTE49R9 |
MR04X49R9FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-0749R9L vs MR04X49R9FBL |
NRCA04F49R9TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | AF0402FR-0749R9L vs NRCA04F49R9TRQYF |
RMC1/16SK49R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0402FR-0749R9L vs RMC1/16SK49R9FB |
TSR16UTF49R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | AF0402FR-0749R9L vs TSR16UTF49R9V |
RK73H1ETTPB49R9F | RES,SMT,THICK FILM,49.9 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | AF0402FR-0749R9L vs RK73H1ETTPB49R9F |
CR-02FLF--49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-0749R9L vs CR-02FLF--49R9 |