Part Details for AF0402FR-07976RL by YAGEO Corporation
Overview of AF0402FR-07976RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07976RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402FR-07976RL-ND
|
DigiKey | RES SMD 976 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AF0402FR-07976RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 976Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07976RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0402FR-07976RL
|
Mouser Electronics | Thick Film Resistors - SMD 976 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 976 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0048 / $0.0062 | RFQ |
Part Details for AF0402FR-07976RL
AF0402FR-07976RL CAD Models
AF0402FR-07976RL Part Data Attributes
|
AF0402FR-07976RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07976RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07976RL
This table gives cross-reference parts and alternative options found for AF0402FR-07976RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07976RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPB9760F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-07976RL vs RK73H1EGTPB9760F |
0402WGF9760TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07976RL vs 0402WGF9760TCE |
RK73H1ELTPS9760F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-07976RL vs RK73H1ELTPS9760F |
HP02WAF9760TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07976RL vs HP02WAF9760TCE |
TSR16GF9760V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AF0402FR-07976RL vs TSR16GF9760V |
TFP0402R9760FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AF0402FR-07976RL vs TFP0402R9760FA-T10 |
MC0402L6F9760SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | AF0402FR-07976RL vs MC0402L6F9760SE |
WR04X9760FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-07976RL vs WR04X9760FGL |
WF04P9760FTL | Fixed Resistor, 0.1W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402FR-07976RL vs WF04P9760FTL |
RK73H1ELTPB9760F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-07976RL vs RK73H1ELTPB9760F |